
ATWILC3000-SHLD | |
|---|---|
DigiKey Part Number | ATWILC3000-SHLD-ND |
Manufacturer | |
Manufacturer Product Number | ATWILC3000-SHLD |
Description | WILC3400 SHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATWILC3000-MR110CA Bluetooth, WiFi Wireless (RF/RFID) Arduino Mega, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer Microchip Technology | Function Bluetooth, WiFi |
Packaging Bulk | Utilized IC / Part ATWILC3000-MR110CA |
Part Status Active | Contents Board(s) |
Platform Arduino Mega, Raspberry Pi | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥566.66000 | ¥566.66 |


