AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
Microchip Ethernet of Everything | Digi-Key Daily

ATTINY88-MMUR

DigiKey Part Number
ATTINY88-MMURTR-ND - Tape & Reel (TR)
ATTINY88-MMURCT-ND - Cut Tape (CT)
ATTINY88-MMURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY88-MMUR
Description
IC MCU 8BIT 8KB FLASH 28VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY88-MMUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
12MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI
Supplier Device Package
28-VQFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
28-VFQFN Exposed Pad
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,095
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
25¥9.99680¥249.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥8.68354¥52,101.24
Manufacturers Standard Package