AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 28-PDIP

ATTINY48-PU

DigiKey Part Number
ATTINY48-PU-ND
Manufacturer
Manufacturer Product Number
ATTINY48-PU
Description
IC MCU 8BIT 4KB FLASH 28DIP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATTINY48-PU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64 x 8
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
12MHz
Mounting Type
Through Hole
Connectivity
I2C, SPI
Supplier Device Package
28-PDIP
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
28-DIP (0.300", 7.62mm)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
25¥17.44960¥436.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.