AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-PDIP

ATTINY25V-10PU

DigiKey Part Number
ATTINY25V-10PU-ND
Manufacturer
Manufacturer Product Number
ATTINY25V-10PU
Description
IC MCU 8BIT 2KB FLASH 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATTINY25V-10PU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tube
RAM Size
128 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 4x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
10MHz
Mounting Type
Through Hole
Connectivity
USI
Supplier Device Package
8-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-DIP (0.300", 7.62mm)
Number of I/O
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,154
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
25¥11.41240¥285.31
100¥10.25480¥1,025.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.