AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1624-XF

DigiKey Part Number
150-ATTINY1624-XF-ND
Manufacturer
Manufacturer Product Number
ATTINY1624-XF
Description
IC MCU 8BIT 16KB FLASH 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
14-TSSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
25¥7.60840¥190.21
100¥6.94680¥694.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.