AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1616-MZ-VAO

DigiKey Part Number
150-ATTINY1616-MZ-VAO-ND
Manufacturer
Manufacturer Product Number
ATTINY1616-MZ-VAO
Description
16MHZ, 16KB, QFN20 WETTABLE FLAN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 20x10b; D/A 3x8b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
16MHz
Grade
Automotive
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Qualification
AEC-Q100
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Mounting Type
Surface Mount
Number of I/O
18
Supplier Device Package
20-VQFN (3x3)
Program Memory Size
Package / Case
20-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
25¥7.52560¥188.14
100¥6.86410¥686.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.