AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 10-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 10-MLP (3x3)

ATTINY13A-MMU

DigiKey Part Number
ATTINY13A-MMU-ND
Manufacturer
Manufacturer Product Number
ATTINY13A-MMU
Description
IC MCU 8BIT 1KB FLASH 10MLP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 10-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY13A-MMU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64 x 8
Series
RAM Size
64 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
10-MLP (3x3)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
10-VFDFN Exposed Pad
Number of I/O
6
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,287
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
25¥7.52560¥188.14
100¥6.78140¥678.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.