
ATSAMS70Q20B-ANT | |
|---|---|
DigiKey Part Number | ATSAMS70Q20B-ANTTR-ND - Tape & Reel (TR) ATSAMS70Q20B-ANTCT-ND - Cut Tape (CT) ATSAMS70Q20B-ANTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMS70Q20B-ANT |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70Q20B-ANT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.10000 | ¥118.10 |
| 25 | ¥114.13240 | ¥2,853.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥97.25516 | ¥77,804.13 |


