ARM® Cortex®-M0+ SAM L22J Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM L22J Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
64-TQFP

ATSAML22J18A-AUT

DigiKey Part Number
ATSAML22J18A-AUTTR-ND - Tape & Reel (TR)
ATSAML22J18A-AUTCT-ND - Cut Tape (CT)
ATSAML22J18A-AUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAML22J18A-AUT
Description
IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM L22J Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAML22J18A-AUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.05000¥47.05
25¥45.29840¥1,132.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥38.70263¥58,053.94
Manufacturers Standard Package