

ATSAMDA1-XPRO | |
|---|---|
DigiKey Part Number | ATSAMDA1-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMDA1-XPRO |
Description | SAM DA1 XPLAINED PRO ATSAMDA1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMDA1 SAM DA1 Xplained Pro SAM DA1 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAMDA1 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Xplained Pro |
Type MCU 32-Bit | Suggested Programming Environment Atmel Studio |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥878.58000 | ¥878.58 |


