ATSAM4LC8 SAM4L8 Xplained Pro SAM4L ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAM4LC8 SAM4L8 Xplained Pro SAM4L ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board

ATSAM4L8-XPRO

DigiKey Part Number
ATSAM4L8-XPRO-ND
Manufacturer
Manufacturer Product Number
ATSAM4L8-XPRO
Description
SAM4L8 XPLAINED PRO ATSAM4LC8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAM4LC8 SAM4L8 Xplained Pro SAM4L ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAM4LC8
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Xplained Pro
Type
MCU 32-Bit
Suggested Programming Environment
Atmel Studio
Core Processor
ARM® Cortex®-M4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥700.06000¥700.06
Manufacturers Standard Package