Direct
Direct
Similar


ATSAM3N4BA-MU | |
|---|---|
DigiKey Part Number | ATSAM3N4BA-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3N4BA-MU |
Description | IC MCU 32BIT 256KB FLASH 64QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM3N4BA-MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 10x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAM4N8BA-MU | Microchip Technology | 2,080 | ATSAM4N8BA-MU-ND | ¥42.01000 | Direct |
| ATSAM4S4BA-MU | Microchip Technology | 800 | ATSAM4S4BA-MU-ND | ¥42.92000 | Direct |
| ATSAM4LS4BA-MUR | Microchip Technology | 0 | ATSAM4LS4BA-MURTR-ND | ¥55.78278 | Similar |





