AT86RF233 Xplained Pro Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT86RF233 Xplained Pro Transceiver 2.4GHz Evaluation Board

ATREB233-XPRO

DigiKey Part Number
ATREB233-XPRO-ND
Manufacturer
Manufacturer Product Number
ATREB233-XPRO
Description
XPLAINED PRO EXT REB233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AT86RF233 Xplained Pro Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Microchip Technology
Contents
Board(s)
Series
Utilized IC / Part
AT86RF233
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥388.86000¥388.86
Manufacturers Standard Package