AT86RF215 - 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATREB215-XPRO-A

DigiKey Part Number
ATREB215-XPRO-A-ND
Manufacturer
Manufacturer Product Number
ATREB215-XPRO-A
Description
RF215 EXTENSIONBRD(800/900MHZ&2)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AT86RF215 - 802.15.4 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
AT86RF215
Manufacturer
Microchip Technology
RF Type
802.15.4
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.15.4
Base Product Number
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,022.50000¥1,022.50
Manufacturers Standard Package