

ATMEGA8535-16PU | |
|---|---|
DigiKey Part Number | ATMEGA8535-16PU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA8535-16PU |
Description | IC MCU 8BIT 8KB FLASH 40DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8535-16PU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Through Hole |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 40-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 40-DIP (0.600", 15.24mm) |
Number of I/O 32 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 25 | ¥28.77960 | ¥719.49 |
| 100 | ¥26.13320 | ¥2,613.32 |









