

ATMEGA8515-16AU | |
|---|---|
DigiKey Part Number | ATMEGA8515-16AU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA8515-16AU |
Description | IC MCU 8BIT 8KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8515-16AU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity EBI/EMI, SPI, UART/USART | Package / Case 44-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 25 | ¥24.89280 | ¥622.32 |
| 100 | ¥23.98300 | ¥2,398.30 |







