AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 64KB (32K x 16) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 64KB (32K x 16) FLASH 40-PDIP

ATMEGA644V-10PU

DigiKey Part Number
ATMEGA644V-10PU-ND
Manufacturer
Manufacturer Product Number
ATMEGA644V-10PU
Description
IC MCU 8BIT 64KB FLASH 40DIP
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 64KB (32K x 16) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA644V-10PU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tube
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
10MHz
Mounting Type
Through Hole
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
40-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
40-DIP (0.600", 15.24mm)
Number of I/O
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA644PV-10PUMicrochip Technology9ATMEGA644PV-10PU-ND¥61.94000Parametric Equivalent
In-Stock: 114
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.37000¥60.37
25¥55.24360¥1,381.09
100¥50.03350¥5,003.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.