AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
64-TQFP

ATMEGA64-16AU

DigiKey Part Number
ATMEGA64-16AU-ND
Manufacturer
Manufacturer Product Number
ATMEGA64-16AU
Description
IC MCU 8BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA64-16AU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
64-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.18000¥85.18
25¥78.23400¥1,955.85
100¥70.79120¥7,079.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.