ATmega4809 Xplained Pro AVR® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega4809 Xplained Pro AVR® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Microchip ATmega4809 Family | Digi-Key Daily
Microchip ATmega4809 Family | Digi-Key Daily

ATMEGA4809-XPRO

DigiKey Part Number
ATMEGA4809-XPRO-ND
Manufacturer
Manufacturer Product Number
ATMEGA4809-XPRO
Description
XPLAINED PRO ATMEGA4809 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATmega4809 Xplained Pro AVR® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega4809
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
mikroBUS Click, Xplained Pro
Type
MCU 8-Bit
Suggested Programming Environment
MPLAB X
Core Processor
AVR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥430.44000¥430.44
Manufacturers Standard Package