AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 28-VQFN (4x4)

ATMEGA168PA-MMH

DigiKey Part Number
ATMEGA168PA-MMH-ND
Manufacturer
Manufacturer Product Number
ATMEGA168PA-MMH
Description
IC MCU 8BIT 16KB FLASH 28VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA168PA-MMH Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-VQFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-VFQFN Exposed Pad
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA168A-MMHMicrochip Technology43ATMEGA168A-MMH-ND¥2.89000Parametric Equivalent
In-Stock: 1,234
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
25¥15.71240¥392.81
100¥14.38940¥1,438.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.