Similar
Parametric Equivalent


ATMEGA164PV-10MCU | |
|---|---|
DigiKey Part Number | ATMEGA164PV-10MCU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA164PV-10MCU |
Description | IC MCU 8BIT 16KB FLASH 44VQFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 16KB (8K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA164PV-10MCU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-VFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA164P-20MU | Microchip Technology | 2,860 | ATMEGA164P-20MU-ND | ¥39.53000 | Similar |
| ATMEGA164PV-10MU | Microchip Technology | 0 | ATMEGA164PV-10MU-ND | ¥38.84417 | Parametric Equivalent |


