AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)

ATMEGA162V-8AU

DigiKey Part Number
ATMEGA162V-8AU-ND
Manufacturer
Manufacturer Product Number
ATMEGA162V-8AU
Description
IC MCU 8BIT 16KB FLASH 44TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA162V-8AU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
EBI/EMI, SPI, UART/USART
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.96000¥47.96
25¥44.07760¥1,101.94
100¥39.94290¥3,994.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.