AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 128KB (64K x 16) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 128KB (64K x 16) FLASH 64-QFN (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA128L-8MUR

DigiKey Part Number
ATMEGA128L-8MURTR-ND - Tape & Reel (TR)
ATMEGA128L-8MURCT-ND - Cut Tape (CT)
ATMEGA128L-8MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA128L-8MUR
Description
IC MCU 8BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 128KB (64K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA128L-8MUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
8MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
64-QFN (9x9)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,372
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.79000¥135.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥110.92133¥443,685.32
Manufacturers Standard Package