AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)

ATMEGA1280-16AUR

DigiKey Part Number
ATMEGA1280-16AURTR-ND - Tape & Reel (TR)
ATMEGA1280-16AURCT-ND - Cut Tape (CT)
ATMEGA1280-16AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA1280-16AUR
Description
IC MCU 8BIT 128KB FLASH 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA1280-16AUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 16x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
100-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
100-TQFP
Number of I/O
86
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.76000¥117.76
25¥114.63200¥2,865.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥97.83115¥146,746.72
Manufacturers Standard Package