
ATECC608C-SSHDA-B | |
|---|---|
DigiKey Part Number | 150-ATECC608C-SSHDA-B-ND |
Manufacturer | |
Manufacturer Product Number | ATECC608C-SSHDA-B |
Description | IC AUTHENTICATION CHIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 25 | ¥6.02040 | ¥150.51 |




