
ATECC608B-SSVDA-T | |
|---|---|
DigiKey Part Number | 150-ATECC608B-SSVDA-TTR-ND - Tape & Reel (TR) 150-ATECC608B-SSVDA-TCT-ND - Cut Tape (CT) 150-ATECC608B-SSVDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC608B-SSVDA-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATECC608B-SSVDA-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 25 | ¥8.09800 | ¥202.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.40992 | ¥29,639.68 |


