


ATECC508A-SSHDA-B | |
|---|---|
DigiKey Part Number | ATECC508A-SSHDA-B-ND |
Manufacturer | |
Manufacturer Product Number | ATECC508A-SSHDA-B |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATECC508A-SSHDA-B Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATECC608B-SSHDA-B | Microchip Technology | 1,442 | 150-ATECC608B-SSHDA-B-ND | ¥7.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.40000 | ¥9.40 |
| 25 | ¥8.52320 | ¥213.08 |


