


ATECC508A-MAHCZ-T | |
|---|---|
DigiKey Part Number | ATECC508A-MAHCZ-TTR-ND - Tape & Reel (TR) ATECC508A-MAHCZ-TCT-ND - Cut Tape (CT) ATECC508A-MAHCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC508A-MAHCZ-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATECC508A-MAHCZ-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-UFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-UDFN (2x3) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.13000 | ¥9.13 |
| 25 | ¥8.90280 | ¥222.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥8.14709 | ¥122,206.35 |





