
ATDS15XXKSW1 | |
|---|---|
DigiKey Part Number | ATDS15XXKSW1-ND |
Manufacturer | |
Manufacturer Product Number | ATDS15XXKSW1 |
Description | PRO CHIP SOFTWARE LICENSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) ATF15xx |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | ATF15xx | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,769.28000 | ¥7,769.28 |

