

AT93C46EN-SH-B | |
|---|---|
DigiKey Part Number | AT93C46EN-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT93C46EN-SH-B |
Description | IC EEPROM 1KBIT 3-WIRE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT93C46EN-SH-B Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46B-I/SN | Microchip Technology | 57 | 93AA46B-I/SN-ND | ¥48.00000 | Similar |
| 93AA46BT-I/SN | Microchip Technology | 4,817 | 93AA46BT-I/SNCT-ND | ¥53.00000 | Similar |
| BR93L46RFJ-WE2 | Rohm Semiconductor | 1,969 | BR93L46RFJ-WE2CT-ND | ¥75.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 25 | ¥2.25600 | ¥56.40 |


