
AT89S52-24JUR | |
|---|---|
DigiKey Part Number | 150-AT89S52-24JURTR-ND - Tape & Reel (TR) 150-AT89S52-24JURCT-ND - Cut Tape (CT) 150-AT89S52-24JURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT89S52-24JUR |
Description | 24MHZ, PLCC, IND TEMP, GREEN, 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80C52 89S Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor 80C52 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 44-PLCC (16.6x16.6) |
Connectivity SPI, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.00000 | ¥43.00 |
| 25 | ¥41.88240 | ¥1,047.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥35.72654 | ¥17,863.27 |


