

AT89S2051-24SU | |
|---|---|
DigiKey Part Number | AT89S2051-24SU-ND |
Manufacturer | |
Manufacturer Product Number | AT89S2051-24SU |
Description | IC MCU 8BIT 2KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8051 89S Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT89S2051-24SU Models |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 20-SOIC |
Connectivity UART/USART | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 25 | ¥19.76520 | ¥494.13 |
| 100 | ¥18.02860 | ¥1,802.86 |



