8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Microchip Ethernet of Everything | Digi-Key Daily

AT89LP51RD2-20AU

DigiKey Part Number
AT89LP51RD2-20AU-ND
Manufacturer
Manufacturer Product Number
AT89LP51RD2-20AU
Description
IC MCU 8BIT 64KB FLASH 44TQFP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89LP51RD2-20AU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 7x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
25¥38.78640¥969.66
100¥35.14750¥3,514.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.