8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 20-PDIP

AT89LP2052-20PU

DigiKey Part Number
AT89LP2052-20PU-ND
Manufacturer
Manufacturer Product Number
AT89LP2052-20PU
Description
IC MCU 8BIT 2KB FLASH 20DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
15
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
20-PDIP
Connectivity
SPI, UART/USART
Package / Case
20-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
25¥20.34400¥508.60
100¥19.84800¥1,984.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.