

AT89C5122D-RDRIM | |
|---|---|
DigiKey Part Number | AT89C5122DRDRIMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT89C5122D-RDRIM |
Description | IC MCU 8BIT 32KB FLASH 64VQFP |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-VQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 46 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 768 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-VQFP (10x10) |
Connectivity SmartCard, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals LED, POR, WDT | Base Product Number |

