EPROM - OTP Memory IC 4Mbit Parallel 90 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT27C040-90JU-T

DigiKey Part Number
AT27C040-90JU-TTR-ND - Tape & Reel (TR)
AT27C040-90JU-TCT-ND - Cut Tape (CT)
AT27C040-90JU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT27C040-90JU-T
Description
IC EPROM 4MBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 4Mbit Parallel 90 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
AT27C040-90JU-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
90 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EPROM - OTP
Supplier Device Package
32-PLCC (11.43x13.97)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.32000¥79.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥72.57177¥54,428.83
Manufacturers Standard Package