

AT27C020-55PU | |
|---|---|
DigiKey Part Number | AT27C020-55PU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C020-55PU |
Description | IC EPROM 2MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 55 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C020-55PU Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 55 ns |
Part Status Last Time Buy | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C020-55JU | Microchip Technology | 894 | AT27C020-55JU-ND | ¥40.29000 | MFR Recommended |
| AT27C020-90PU | Microchip Technology | 479 | AT27C020-90PU-ND | ¥48.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.42000 | ¥49.42 |
| 25 | ¥48.75720 | ¥1,218.93 |


