Direct
Similar

AT25020B-XPD-T | |
|---|---|
DigiKey Part Number | 150-AT25020B-XPD-TTR-ND - Tape & Reel (TR) 150-AT25020B-XPD-TCT-ND - Cut Tape (CT) 150-AT25020B-XPD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25020B-XPD-T |
Description | IC EEPROM 2KBIT SPI 5MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 5 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV25020YE-GT3 | onsemi | 3,000 | 488-CAV25020YE-GT3CT-ND | ¥5.01000 | Direct |
| R1EX25002ATA00I#S0 | Renesas Electronics Corporation | 2,993 | 559-R1EX25002ATA00I#S0CT-ND | ¥7.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.72259 | ¥18,612.95 |



