EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP

AT25010B-XHL-T

DigiKey Part Number
AT25010B-XHL-TTR-ND - Tape & Reel (TR)
AT25010B-XHL-TCT-ND - Cut Tape (CT)
AT25010B-XHL-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25010B-XHL-T
Description
IC EEPROM 1KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25010B-XHL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC010A-I/MSMicrochip Technology48125LC010A-I/MS-ND¥4.83000Similar
BR25H010FVT-2CE2Rohm Semiconductor1,952BR25H010FVT-2CE2CT-ND¥4.48000Similar
CAV25010YE-GT3onsemi2,890488-CAV25010YE-GT3CT-ND¥4.92000Similar
In-Stock: 19,145
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.86000¥2.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.63214¥13,160.70
Manufacturers Standard Package