

AT24CS08-MAHM-T | |
|---|---|
DigiKey Part Number | AT24CS08-MAHM-TTR-ND - Tape & Reel (TR) AT24CS08-MAHM-TCT-ND - Cut Tape (CT) AT24CS08-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS08-MAHM-T |
Description | IC EEPROM 8KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS08-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08C-MAHM-E | Microchip Technology | 14,240 | AT24C08C-MAHM-ECT-ND | ¥3.40000 | Parametric Equivalent |
| AT24C08C-MAHM-T | Microchip Technology | 7,660 | AT24C08C-MAHM-TCT-ND | ¥3.40000 | Parametric Equivalent |
| AT24CS08-MAHM-E | Microchip Technology | 4,656 | AT24CS08-MAHM-ECT-ND | ¥3.40000 | Parametric Equivalent |
| AT24CS08-MAHM-T | Microchip Technology | 2,761 | AT24CS08-MAHM-TCT-ND | ¥3.40000 | Parametric Equivalent |
| BR24G08NUX-3ATTR | Rohm Semiconductor | 1,561 | BR24G08NUX-3ATCT-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.13350 | ¥15,667.50 |





