EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOIJ

AT24C512C-SHD-B

DigiKey Part Number
AT24C512C-SHD-B-ND
Manufacturer
Manufacturer Product Number
AT24C512C-SHD-B
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
AT24C512C-SHD-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
25¥7.52040¥188.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.