
AR1100-I/SO | |
|---|---|
DigiKey Part Number | AR1100-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | AR1100-I/SO |
Description | IC TSC 4/5/8 WIRE RES 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5/8 Wire Resistive 10, 12 b Serial, UART, USB Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AR1100-I/SO Models |
Category | Voltage Reference Internal |
Manufacturer Microchip Technology | Voltage - Supply 3.3V ~ 5V |
Series | Current - Supply 25 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4/5/8 Wire Resistive | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 10, 12 b | Supplier Device Package 20-SOIC |
Interface Serial, UART, USB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 25 | ¥23.15600 | ¥578.90 |
| 100 | ¥20.92310 | ¥2,092.31 |



