AR1020T-I/ML is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 273
Unit Price: ¥21.92000
Datasheet

Similar


Microchip Technology
In Stock: 4,443
Unit Price: ¥24.81000
Datasheet
Touchscreen Controller, 4/5/8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1020T-I/ML

DigiKey Part Number
AR1020T-I/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1020T-I/ML
Description
IC TSC 4/5/8 WIRE RES 20-QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4/5/8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AR1020T-I/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5V
Manufacturer
Microchip Technology
Current - Supply
17 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Touchscreen
4/5/8 Wire Resistive
Supplier Device Package
20-QFN (4x4)
Resolution (Bits)
10 b
Base Product Number
Interface
I2C, Serial, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1020-I/MLMicrochip Technology273AR1020-I/ML-ND¥21.92000Direct
AR1021T-I/MLMicrochip Technology4,443AR1021T-I/MLCT-ND¥24.81000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥24.96216¥82,375.13
Manufacturers Standard Package