IGBT Trench Field Stop 1200 V 200 A 833 W Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT75GN120LG

DigiKey Part Number
APT75GN120LG-ND
Manufacturer
Manufacturer Product Number
APT75GN120LG
Description
IGBT TRENCH FS 1200V 200A TO264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 200 A 833 W Through Hole TO-264 (L)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
8620µJ (on), 11400µJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Packaging
Tube
Gate Charge
425 nC
Part Status
Active
Td (on/off) @ 25°C
60ns/620ns
IGBT Type
Trench Field Stop
Test Condition
800V, 75A, 1Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
225 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 75A
Supplier Device Package
TO-264 (L)
Power - Max
833 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.30000¥135.30
100¥109.88760¥10,988.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.