IGBT NPT 1200 V 52 A 297 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT33GF120BRG

DigiKey Part Number
APT33GF120BRG-ND
Manufacturer
Manufacturer Product Number
APT33GF120BRG
Description
IGBT NPT 1200V 52A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT NPT 1200 V 52 A 297 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
2.8mJ (on), 2.8mJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Packaging
Tube
Gate Charge
170 nC
Part Status
Active
Td (on/off) @ 25°C
25ns/210ns
IGBT Type
NPT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
52 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
104 A
Supplier Device Package
TO-247 [B]
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 25A
Base Product Number
Power - Max
297 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGWA40H120DF2STMicroelectronics195497-16005-5-ND¥52.18000Similar
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.17000¥76.17
100¥61.81820¥6,181.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.