IGLOO Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL250V5-VQ100I

DigiKey Part Number
AGL250V5-VQ100I-ND
Manufacturer
Manufacturer Product Number
AGL250V5-VQ100I
Description
IC FPGA 68 I/O 100VQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
AGL250V5-VQ100I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
68
Mfr
Number of Gates
250000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
6144
Supplier Device Package
100-VQFP (14x14)
Total RAM Bits
36864
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.49000¥208.49
100¥202.11870¥20,211.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.