MIC28516 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00929

DigiKey Part Number
150-ADM00929-ND
Manufacturer
Manufacturer Product Number
ADM00929
Description
EVAL BOARD FOR MIC28516
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MIC28516 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
8A
Manufacturer
Microchip Technology
Voltage - Input
4.5V ~ 70V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
MIC28516
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
0.6V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,540.24000¥1,540.24
Manufacturers Standard Package