
ADM00667 | |
|---|---|
DigiKey Part Number | ADM00667-ND |
Manufacturer | |
Manufacturer Product Number | ADM00667 |
Description | EVAL BOARD FOR MCP39F511 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP39F511 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy/Power Meter |
Manufacturer Microchip Technology | Utilized IC / Part MCP39F511 |
Packaging Box | Secondary Attributes USB Interface(s), Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,922.77000 | ¥1,922.77 |


