
ADM00523 | |
|---|---|
DigiKey Part Number | ADM00523-ND |
Manufacturer | |
Manufacturer Product Number | ADM00523 |
Description | EVAL BOARD FOR MCP3914 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3914 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Microchip Technology | Utilized IC / Part MCP3914 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
Function Energy/Power Meter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,800.97000 | ¥2,800.97 |


