
ADM00519 | |
|---|---|
DigiKey Part Number | ADM00519-ND |
Manufacturer | |
Manufacturer Product Number | ADM00519 |
Description | EVAL BOARD FOR MCP16331 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16331 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Microchip Technology | Voltage - Input 6V ~ 50V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MCP16331 |
Voltage - Output 3.3V or 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3 | ¥588.66000 | ¥1,765.98 |



